Part Details for CY29FCT520ATSOCT by Cypress Semiconductor
Overview of CY29FCT520ATSOCT by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CY29FCT520ATSOCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Pipeline Register, 8-Bit, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$2.5300 / $2.9800 | Buy Now |
Part Details for CY29FCT520ATSOCT
CY29FCT520ATSOCT CAD Models
CY29FCT520ATSOCT Part Data Attributes:
|
CY29FCT520ATSOCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY29FCT520ATSOCT
Cypress Semiconductor
Pipeline Register, 8-Bit, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ | |
Boundary Scan | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Low Power Mode | NO | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Data Bus Width | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 14.3 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
Alternate Parts for CY29FCT520ATSOCT
This table gives cross-reference parts and alternative options found for CY29FCT520ATSOCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY29FCT520ATSOCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI29FCT520ATS | Pipeline Register, 8-Bit, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | CY29FCT520ATSOCT vs PI29FCT520ATS |
IDT29FCT520ASO | Pipeline Register, 8-Bit, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | CY29FCT520ATSOCT vs IDT29FCT520ASO |
CY29FCT520BTSOCT | Pipeline Register, 8-Bit, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | CY29FCT520ATSOCT vs CY29FCT520BTSOCT |
CY29FCT520ATSOCT | 8-Bit Multi-Level Pipeline Register 24-SOIC -40 to 85 | Texas Instruments | CY29FCT520ATSOCT vs CY29FCT520ATSOCT |
CY29FCT520BTSOCT | 8-BIT, DSP-PIPELINE REGISTER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CY29FCT520ATSOCT vs CY29FCT520BTSOCT |
CY29FCT520CTSOCTG4 | 8-BIT, DSP-PIPELINE REGISTER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CY29FCT520ATSOCT vs CY29FCT520CTSOCTG4 |
IDT29FCT520DTSO | Pipeline Register, 8-Bit, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | CY29FCT520ATSOCT vs IDT29FCT520DTSO |
CY29FCT520ATSOCTG4 | 8-Bit Multi-Level Pipeline Register 24-SOIC -40 to 85 | Texas Instruments | CY29FCT520ATSOCT vs CY29FCT520ATSOCTG4 |
CY29FCT520CTSOC | Pipeline Register, 8-Bit, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | CY29FCT520ATSOCT vs CY29FCT520CTSOC |
CY29FCT520CTSOCT | 8-BIT, DSP-PIPELINE REGISTER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CY29FCT520ATSOCT vs CY29FCT520CTSOCT |