Part Details for CY29FCT520ATPCE4 by Texas Instruments
Overview of CY29FCT520ATPCE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY29FCT520ATPCE4
CY29FCT520ATPCE4 CAD Models
CY29FCT520ATPCE4 Part Data Attributes
|
CY29FCT520ATPCE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY29FCT520ATPCE4
Texas Instruments
8-Bit Multi-Level Pipeline Register 24-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 7.14 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.64 mm | |
Low Power Mode | YES | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Data Bus Width | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
Alternate Parts for CY29FCT520ATPCE4
This table gives cross-reference parts and alternative options found for CY29FCT520ATPCE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY29FCT520ATPCE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT29FCT520BTD | Integrated Device Technology Inc | Check for Price | Pipeline Register, 8-Bit, CMOS, CDIP24, CERDIP-24 | CY29FCT520ATPCE4 vs IDT29FCT520BTD |
CY29FCT520CTDC | Cypress Semiconductor | Check for Price | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | CY29FCT520ATPCE4 vs CY29FCT520CTDC |
PI29FCT520BTP | Pericom Semiconductor Corporation | Check for Price | Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | CY29FCT520ATPCE4 vs PI29FCT520BTP |
IDT29FCT520CP | Integrated Device Technology Inc | Check for Price | Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | CY29FCT520ATPCE4 vs IDT29FCT520CP |
5962-9220502MLX | Integrated Device Technology Inc | Check for Price | Pipeline Register, 8-Bit, CMOS, CDIP24, CERAMIC, DIP-24 | CY29FCT520ATPCE4 vs 5962-9220502MLX |
CY29FCT520ATDM | Cypress Semiconductor | Check for Price | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | CY29FCT520ATPCE4 vs CY29FCT520ATDM |
IDT29FCT520BDB | Integrated Device Technology Inc | Check for Price | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | CY29FCT520ATPCE4 vs IDT29FCT520BDB |
IDT29FCT520DTEB | Integrated Device Technology Inc | Check for Price | Pipeline Register, 8-Bit, CDFP24, CERPACK-24 | CY29FCT520ATPCE4 vs IDT29FCT520DTEB |
IDT29FCT520DTE | Integrated Device Technology Inc | Check for Price | Pipeline Register, 8-Bit, CMOS, CDFP24, CERPACK-24 | CY29FCT520ATPCE4 vs IDT29FCT520DTE |
IDT29FCT520BTDB | Integrated Device Technology Inc | Check for Price | Pipeline Register, 8-Bit, CMOS, CDIP24, CERDIP-24 | CY29FCT520ATPCE4 vs IDT29FCT520BTDB |