Microcontrollers and Processors
CY29FCT520ATLM
Cypress Semiconductor
Description: Pipeline Register, 8-Bit, CMOS, CQCC28, LCC-28

Overview of CY29FCT520ATLM by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for CY29FCT520ATLM by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY29FCT520ATLM by Cypress Semiconductor

CY29FCT520ATLM
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
LCC-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ
Boundary Scan
NO
External Data Bus Width
8
JESD-30 Code
S-CQCC-N28
JESD-609 Code
e0
Length
11.43 mm
Low Power Mode
NO
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Data Bus Width
8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
1.9812 mm
Supply Current-Max
21.8 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, PIPELINE REGISTER
Want to compare parts?
  1. CY29FCT520ATLM
    Cypress Semiconductor
    Pipeline Register, 8-Bit, CMOS, CQCC28, LCC-28
    VS

Alternate Parts for CY29FCT520ATLM

This table gives cross-reference parts and alternative options found for CY29FCT520ATLM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY29FCT520ATLM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT29FCT520ALB Pipeline Register, 8-Bit, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc CY29FCT520ATLM vs IDT29FCT520ALB
CY29FCT520CTLM Pipeline Register, 8-Bit, CMOS, CQCC28, LCC-28 Cypress Semiconductor CY29FCT520ATLM vs CY29FCT520CTLM
IDT29FCT520BTL Pipeline Register, 8-Bit, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc CY29FCT520ATLM vs IDT29FCT520BTL
5962-9220502M3A Pipeline Register, 8-Bit, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc CY29FCT520ATLM vs 5962-9220502M3A
CY29FCT520ATLC Pipeline Register, 8-Bit, CMOS, CQCC28, LCC-28 Cypress Semiconductor CY29FCT520ATLM vs CY29FCT520ATLC
IDT29FCT520BTLB Pipeline Register, 8-Bit, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc CY29FCT520ATLM vs IDT29FCT520BTLB
5962-9220504M3A Pipeline Register, 8-Bit, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc CY29FCT520ATLM vs 5962-9220504M3A
CY29FCT520BTLC Pipeline Register, 8-Bit, CMOS, CQCC28, LCC-28 Cypress Semiconductor CY29FCT520ATLM vs CY29FCT520BTLC
IDT29FCT520DTLB Pipeline Register, 8-Bit, CQCC28, LCC-28 Integrated Device Technology Inc CY29FCT520ATLM vs IDT29FCT520DTLB
CY29FCT520BTLMB Pipeline Register, 8-Bit, CMOS, CQCC28, LCC-28 Cypress Semiconductor CY29FCT520ATLM vs CY29FCT520BTLMB
Part Number Description Manufacturer Compare
5962-9220506M3A Pipeline Register, 8-Bit, CMOS, LCC-28 Defense Logistics Agency CY29FCT520ATLM vs 5962-9220506M3A
CY29FCT520CTLM Pipeline Register, 8-Bit, CMOS, CQCC28, LCC-28 Cypress Semiconductor CY29FCT520ATLM vs CY29FCT520CTLM
5962-9220504M3A Pipeline Register, 8-Bit, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc CY29FCT520ATLM vs 5962-9220504M3A
IDT29FCT520ATLB Pipeline Register, 8-Bit, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc CY29FCT520ATLM vs IDT29FCT520ATLB
5962-88736013A LCC-28, Tube Integrated Device Technology Inc CY29FCT520ATLM vs 5962-88736013A
5962-9220502M3A Pipeline Register, 8-Bit, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc CY29FCT520ATLM vs 5962-9220502M3A
IDT29FCT520DTLB Pipeline Register, 8-Bit, CQCC28, LCC-28 Integrated Device Technology Inc CY29FCT520ATLM vs IDT29FCT520DTLB
IDT29FCT520CL Pipeline Register, 8-Bit, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc CY29FCT520ATLM vs IDT29FCT520CL
IDT29FCT520CTLB Pipeline Register, 8-Bit, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc CY29FCT520ATLM vs IDT29FCT520CTLB
CY29FCT520ATLC Pipeline Register, 8-Bit, CMOS, CQCC28, LCC-28 Cypress Semiconductor CY29FCT520ATLM vs CY29FCT520ATLC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY29FCT520ATLM by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY29FCT520ATLM by Cypress Semiconductor

  • Please alert me when CY29FCT520ATLM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY29FCT520ATLM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY29FCT520ATLM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY29FCT520ATLM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY29FCT520ATLM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY29FCT520ATLM by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: