Part Details for CY29940AXI by Cypress Semiconductor
Overview of CY29940AXI by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY29940AXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Low Skew Clock Driver, 29940 Series, 18 True Output(s), PQFP32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7 |
|
$34.5000 / $40.5900 | Buy Now |
|
Flip Electronics | Stock, ship today | 2518 |
|
RFQ |
Part Details for CY29940AXI
CY29940AXI CAD Models
CY29940AXI Part Data Attributes
|
CY29940AXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY29940AXI
Cypress Semiconductor
Low Skew Clock Driver, 29940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 29940 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7 mm |
Alternate Parts for CY29940AXI
This table gives cross-reference parts and alternative options found for CY29940AXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY29940AXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM2I9940LG-32-LR | Low Skew Clock Driver, 9940 Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 7 X 7 MM, 0.80 MM PITCH, GREEN, LQFP-32 | Alliance Semiconductor Corporation | CY29940AXI vs ASM2I9940LG-32-LR |
MPC940LFAR2 | Low Skew Clock Driver, 940 Series, 18 True Output(s), 0 Inverted Output(s), BICMOS, PQFP32, 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 | Integrated Device Technology Inc | CY29940AXI vs MPC940LFAR2 |
ICS83940BYLF | Low Skew Clock Driver, 83940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | CY29940AXI vs ICS83940BYLF |
MPC940LFAR2 | Low Skew Clock Driver, 940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 | Rochester Electronics LLC | CY29940AXI vs MPC940LFAR2 |
ICS83940BY-01 | Low Skew Clock Driver, 18 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | CY29940AXI vs ICS83940BY-01 |
83940BYLFT | TQFP-32, Reel | Integrated Device Technology Inc | CY29940AXI vs 83940BYLFT |
MPC940LFA | Low Skew Clock Driver, 940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 | Rochester Electronics LLC | CY29940AXI vs MPC940LFA |
ICS83940BYT | Low Skew Clock Driver, 83940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | CY29940AXI vs ICS83940BYT |
MPC940LACR2 | TQFP-32, Reel | Integrated Device Technology Inc | CY29940AXI vs MPC940LACR2 |
CY29940AI-1 | Low Skew Clock Driver, 29940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-32 | Cypress Semiconductor | CY29940AXI vs CY29940AI-1 |