Part Details for CY2907F14I by Cypress Semiconductor
Overview of CY2907F14I by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CY2907F14I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY2907F14I-ND
|
DigiKey | IC CLOCK GENERATOR 14SOIC Min Qty: 115 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8889 In Stock |
|
$2.6200 | Buy Now |
|
Rochester Electronics | Clock Generator, 100MHz PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8889 |
|
$2.2500 / $2.6500 | Buy Now |
Part Details for CY2907F14I
CY2907F14I CAD Models
CY2907F14I Part Data Attributes:
|
CY2907F14I
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2907F14I
Cypress Semiconductor
Clock Generator, 100MHz, CMOS, PDSO14, 0.150 INCH, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.64 mm | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.8989 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY2907F14I
This table gives cross-reference parts and alternative options found for CY2907F14I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2907F14I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2907F14 | Clock Generator, 100MHz, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Cypress Semiconductor | CY2907F14I vs CY2907F14 |
CY2907F14IT | Clock Generator, 100MHz, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Cypress Semiconductor | CY2907F14I vs CY2907F14IT |
CY2907F14T | Clock Generator, 100MHz, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Cypress Semiconductor | CY2907F14I vs CY2907F14T |