Datasheets
CY28447LFXCT by:

Processor Specific Clock Generator, 200MHz, CMOS, 10 X 10 MM, LEAD FREE, MO-220, QFN-72

Part Details for CY28447LFXCT by Cypress Semiconductor

Overview of CY28447LFXCT by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CY28447LFXCT

CY28447LFXCT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY28447LFXCT Part Data Attributes

CY28447LFXCT Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY28447LFXCT Cypress Semiconductor Processor Specific Clock Generator, 200MHz, CMOS, 10 X 10 MM, LEAD FREE, MO-220, QFN-72
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code QFN
Package Description 10 X 10 MM, LEAD FREE, MO-220, QFN-72
Pin Count 72
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code S-XQCC-N72
JESD-609 Code e4
Length 10 mm
Moisture Sensitivity Level 3
Number of Terminals 72
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Clock Frequency-Max 200 MHz
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 14.31818 MHz
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC

CY28447LFXCT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY28447LFXCT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY28447LFXCT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY28447LFXCT would you like to use for your alert(s)?
  • Please alert me when CY28447LFXCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY28447LFXCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY28447LFXCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY28447LFXCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY28447LFXCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY28447LFXCT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: