Datasheets
CY28411ZXC by:

Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56

Part Details for CY28411ZXC by Cypress Semiconductor

Overview of CY28411ZXC by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Price & Stock for CY28411ZXC

Part # Distributor Description Stock Price Buy
Quest Components   125
  • 1 $5.9400
  • 18 $3.9600
  • 64 $3.6630
$3.6630 / $5.9400 Buy Now

Part Details for CY28411ZXC

CY28411ZXC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY28411ZXC Part Data Attributes

CY28411ZXC Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY28411ZXC Cypress Semiconductor Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code TSSOP
Package Description 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56
Pin Count 56
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G56
JESD-609 Code e4
Length 14 mm
Moisture Sensitivity Level 1
Number of Terminals 56
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Clock Frequency-Max 133 MHz
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP56,.3,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 14.31818 MHz
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.1 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC

Alternate Parts for CY28411ZXC

This table gives cross-reference parts and alternative options found for CY28411ZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY28411ZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY28411ZXC Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 Silicon Laboratories Inc CY28411ZXC vs CY28411ZXC
CY28411ZCT Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56 Cypress Semiconductor CY28411ZXC vs CY28411ZCT
CY28411ZCT Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56 Silicon Laboratories Inc CY28411ZXC vs CY28411ZCT
CY28411ZC Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56 Silicon Laboratories Inc CY28411ZXC vs CY28411ZC
Part Number Description Manufacturer Compare
CY28411ZC Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56 Cypress Semiconductor CY28411ZXC vs CY28411ZC
CY28411ZC Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56 Silicon Laboratories Inc CY28411ZXC vs CY28411ZC
CY28411ZCT Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 6 X 12 MM, MO-153, TSSOP2-56 Cypress Semiconductor CY28411ZXC vs CY28411ZCT
CY28411ZXC Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 Silicon Laboratories Inc CY28411ZXC vs CY28411ZXC

CY28411ZXC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY28411ZXC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY28411ZXC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY28411ZXC would you like to use for your alert(s)?
  • Please alert me when CY28411ZXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY28411ZXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY28411ZXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY28411ZXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY28411ZXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY28411ZXC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: