Part Details for CY28405OXC by Silicon Laboratories Inc
Overview of CY28405OXC by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY28405OXC
CY28405OXC CAD Models
CY28405OXC Part Data Attributes
|
CY28405OXC
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CY28405OXC
Silicon Laboratories Inc
Processor Specific Clock Generator, 200.9MHz, CMOS, PDSO48, LEAD FREE, SSOP-48
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200.9 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Supply Current-Max | 280 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CY28405OXC
This table gives cross-reference parts and alternative options found for CY28405OXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY28405OXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY28405OCT | Processor Specific Clock Generator, 200.9MHz, CMOS, PDSO48, SSOP-48 | Silicon Laboratories Inc | CY28405OXC vs CY28405OCT |
CY28405OCT | Processor Specific Clock Generator, 200.9MHz, CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | CY28405OXC vs CY28405OCT |
CY28405OXCT | Processor Specific Clock Generator, 200.9MHz, CMOS, PDSO48, LEAD FREE, SSOP-48 | Cypress Semiconductor | CY28405OXC vs CY28405OXCT |