There are no models available for this part yet.
Overview of CY28400OC by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CY28400OC by Silicon Laboratories Inc
Part Data Attributes for CY28400OC by Silicon Laboratories Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SILICON LABORATORIES INC
|
Part Package Code
|
SSOP
|
Package Description
|
5.30 MM, SSOP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
PLL BYPASS-CONFIGURABLE
|
Family
|
28400
|
Input Conditioning
|
DIFFERENTIAL MUX
|
JESD-30 Code
|
R-PDSO-G28
|
Length
|
10.2 mm
|
Logic IC Type
|
PLL BASED CLOCK DRIVER
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
28
|
Number of True Outputs
|
4
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Propagation Delay (tpd)
|
0.25 ns
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.15 ns
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Max (Vsup)
|
3.465 V
|
Supply Voltage-Min (Vsup)
|
3.135 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
Alternate Parts for CY28400OC
This table gives cross-reference parts and alternative options found for CY28400OC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY28400OC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY28400OCT | PLL Based Clock Driver, 28400 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 MM, SSOP-28 | Silicon Laboratories Inc | CY28400OC vs CY28400OCT |
CY28400OCT | PLL Based Clock Driver, 28400 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 MM, SSOP-28 | Cypress Semiconductor | CY28400OC vs CY28400OCT |
Related Parts for CY28400OC
-
CY28400OXC-2Clock Drivers
-
CY28346ZXC-2TClock Generators
-
CY74FCT2827ATQCTBus Driver/Transceivers
-
CY62167EV30LL-45BVXISRAMs
-
P6KE10ATransient Suppressors
-
PALCE16V8-15PCProgrammable Logic Devices
-
CXB1820-0000-000N0BS457EVisible LEDs
-
CY8C20236-24LKXITMultifunction Peripherals
-
3-1419128-2Power/Signal Relays