Part Details for CY27H256-25JI by Cypress Semiconductor
Overview of CY27H256-25JI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C429-25JI | Rochester Electronics LLC | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | |
7201LA25JI8 | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
7206L25JI8 | Renesas Electronics Corporation | 16K x 9 AsyncFIFO, 5.0V |
Part Details for CY27H256-25JI
CY27H256-25JI CAD Models
CY27H256-25JI Part Data Attributes
|
CY27H256-25JI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27H256-25JI
Cypress Semiconductor
OTP ROM, 32KX8, 25ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for CY27H256-25JI
This table gives cross-reference parts and alternative options found for CY27H256-25JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27H256-25JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C271A-25JIR | OTP ROM, 32KX8, 25ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY27H256-25JI vs CY7C271A-25JIR |
CY7C277-50JC | OTP ROM, 32KX8, 25ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY27H256-25JI vs CY7C277-50JC |
CY7C277-50JIR | OTP ROM, 32KX8, 25ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY27H256-25JI vs CY7C277-50JIR |
CY7C277-50JCT | OTP ROM, 32KX8, 25ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY27H256-25JI vs CY7C277-50JCT |
CY7C271A-25JCR | OTP ROM, 32KX8, 25ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY27H256-25JI vs CY7C271A-25JCR |
CY7C271A-25JC | OTP ROM, 32KX8, 25ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY27H256-25JI vs CY7C271A-25JC |
CY27H256-25JCR | OTP ROM, 32KX8, 25ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY27H256-25JI vs CY27H256-25JCR |
CY7C271A-25JIT | OTP ROM, 32KX8, 25ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY27H256-25JI vs CY7C271A-25JIT |
CY7C277-50JI | OTP ROM, 32KX8, 25ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY27H256-25JI vs CY7C277-50JI |
CY27H256-25JCT | OTP ROM, 32KX8, 25ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY27H256-25JI vs CY27H256-25JCT |