Part Details for CY27C256-70JC by Cypress Semiconductor
Overview of CY27C256-70JC by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY27C256-70JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY27C256-70JC-ND
|
DigiKey | IC EPROM 256KBIT PARALLEL 32PLCC Min Qty: 130 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
363 In Stock |
|
$2.3100 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$3.4650 / $4.1580 | Buy Now | |
|
Rochester Electronics | OTP ROM, 32KX8, 70ns PQCC32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 363 |
|
$1.8900 / $2.2200 | Buy Now |
Part Details for CY27C256-70JC
CY27C256-70JC CAD Models
CY27C256-70JC Part Data Attributes
|
CY27C256-70JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27C256-70JC
Cypress Semiconductor
OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for CY27C256-70JC
This table gives cross-reference parts and alternative options found for CY27C256-70JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C256-70JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27H256-70JC | OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | CY27C256-70JC vs AM27H256-70JC |
27HC256-70/L | 32K X 8 OTPROM, 70 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | CY27C256-70JC vs 27HC256-70/L |
FM27C256V70 | OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | CY27C256-70JC vs FM27C256V70 |
M27C256B-70C1TR | 32KX8 OTPROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | CY27C256-70JC vs M27C256B-70C1TR |
27HC256T-70/L | IC,EPROM,32KX8,CMOS,LDCC,32PIN,PLASTIC | Microchip Technology Inc | CY27C256-70JC vs 27HC256T-70/L |
M27C256B-70K1TR | 32KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | CY27C256-70JC vs M27C256B-70K1TR |