Part Details for CY27C256-45JIR by Cypress Semiconductor
Overview of CY27C256-45JIR by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for CY27C256-45JIR
CY27C256-45JIR CAD Models
CY27C256-45JIR Part Data Attributes
|
CY27C256-45JIR
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27C256-45JIR
Cypress Semiconductor
OTP ROM, 32KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for CY27C256-45JIR
This table gives cross-reference parts and alternative options found for CY27C256-45JIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C256-45JIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C256R-45JCT/R | OTP ROM, 32KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | CY27C256-45JIR vs AT27C256R-45JCT/R |
CY7C271A-45JCT | OTP ROM, 32KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY27C256-45JIR vs CY7C271A-45JCT |
IS27HC256-45PL | OTP ROM, 32KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Silicon Solution Inc | CY27C256-45JIR vs IS27HC256-45PL |
AT27C256R-45JU-T | OTP ROM, 32KX8, 45ns, CMOS, PQCC32 | Microchip Technology Inc | CY27C256-45JIR vs AT27C256R-45JU-T |
CY7C271-45JIT | OTP ROM, 32KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY27C256-45JIR vs CY7C271-45JIT |
M27C256B-45C1TR | 32KX8 OTPROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | CY27C256-45JIR vs M27C256B-45C1TR |
AT27C256R-45JJ | OTP ROM, 32KX8, 45ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | CY27C256-45JIR vs AT27C256R-45JJ |
27CX256J-45 | OTP ROM, 32KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Circuit Technology Corp | CY27C256-45JIR vs 27CX256J-45 |
CY7C279-45JC | OTP ROM, 32KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY27C256-45JIR vs CY7C279-45JC |
CY7C274-45JI | OTP ROM, 32KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY27C256-45JIR vs CY7C274-45JI |