Part Details for CY27C256-120WC by Cypress Semiconductor
Overview of CY27C256-120WC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY27C256-120WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for CY27C256-120WC
CY27C256-120WC CAD Models
CY27C256-120WC Part Data Attributes
|
CY27C256-120WC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27C256-120WC
Cypress Semiconductor
UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, WINDOWED, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CY27C256-120WC
This table gives cross-reference parts and alternative options found for CY27C256-120WC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C256-120WC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5662-8606316QYA | UVPROM, 32KX8, 120ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Teledyne e2v | CY27C256-120WC vs 5662-8606316QYA |
5962-8606316XA | UVPROM, 32KX8, 120ns, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | CY27C256-120WC vs 5962-8606316XA |
WS27C256L-12DMB | 32KX8 UVPROM, 120ns, CDIP28, 0.600 INCH, CERDIP-28 | STMicroelectronics | CY27C256-120WC vs WS27C256L-12DMB |
AS27C256A-12JM | UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Micross Components | CY27C256-120WC vs AS27C256A-12JM |
5962-8606316XX | UVPROM, 32KX8, 120ns, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | CY27C256-120WC vs 5962-8606316XX |
IS27C256-12CW | UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 | Integrated Silicon Solution Inc | CY27C256-120WC vs IS27C256-12CW |
5662-860636YA | UVPROM, 32KX8, 120ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Teledyne e2v | CY27C256-120WC vs 5662-860636YA |
WS27C256L-12DMB | UVPROM, 32KX8, 120ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Waferscale Integration Inc | CY27C256-120WC vs WS27C256L-12DMB |
5662-8606316YA | UVPROM, 32KX8, 120ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Teledyne e2v | CY27C256-120WC vs 5662-8606316YA |
5962-8606316XA | UVPROM, 32KX8, 120ns, CMOS, CDIP28, CERAMIC, DIP-28 | Micross Components | CY27C256-120WC vs 5962-8606316XA |