Part Details for CY27C040-150JI by Cypress Semiconductor
Overview of CY27C040-150JI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Financial Technology (Fintech)
Transportation and Logistics
Telecommunications
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-150JI | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM |
Part Details for CY27C040-150JI
CY27C040-150JI CAD Models
CY27C040-150JI Part Data Attributes
|
CY27C040-150JI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27C040-150JI
Cypress Semiconductor
OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for CY27C040-150JI
This table gives cross-reference parts and alternative options found for CY27C040-150JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C040-150JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27X040-150JI | OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | CY27C040-150JI vs AM27X040-150JI |
AT27LV040A-15JCT/R | OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | CY27C040-150JI vs AT27LV040A-15JCT/R |
CY27C040-150JIT | OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY27C040-150JI vs CY27C040-150JIT |
AM27C040-150JI | OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | CY27C040-150JI vs AM27C040-150JI |
AM27C040-155JC | OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | CY27C040-150JI vs AM27C040-155JC |
AT27LV040A-15JIT/R | OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | CY27C040-150JI vs AT27LV040A-15JIT/R |
AM27C040-155JI | OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | CY27C040-150JI vs AM27C040-155JI |
AM27X040-150JC | OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | CY27C040-150JI vs AM27X040-150JC |
AT27C040-15JCT/R | OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | CY27C040-150JI vs AT27C040-15JCT/R |
AT27BV040-15JCT/R | OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | CY27C040-150JI vs AT27BV040-15JCT/R |