Part Details for CY27C010-90WMB by Cypress Semiconductor
Overview of CY27C010-90WMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY27C010-90WMB
CY27C010-90WMB CAD Models
CY27C010-90WMB Part Data Attributes
|
CY27C010-90WMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27C010-90WMB
Cypress Semiconductor
UVPROM, 128KX8, 90ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-GDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CY27C010-90WMB
This table gives cross-reference parts and alternative options found for CY27C010-90WMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C010-90WMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS27C010L-90DMB | UVPROM, 128KX8, 90ns, CMOS, CDIP32, CERDIP-32 | Waferscale Integration Inc | CY27C010-90WMB vs WS27C010L-90DMB |
FT27C010-90DMB | UVPROM, 128KX8, 90ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIL-32 | Force Technologies Ltd | CY27C010-90WMB vs FT27C010-90DMB |
FT27C010L-90DI | UVPROM, 128KX8, 90ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIL-32 | Force Technologies Ltd | CY27C010-90WMB vs FT27C010L-90DI |
5962-8961407MXX | UVPROM, 128KX8, 90ns, CMOS, CDIP32, CERAMIC, DIP-32 | QP Semiconductor | CY27C010-90WMB vs 5962-8961407MXX |
AM27H010-90DIB | UVPROM, 128KX8, 90ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | CY27C010-90WMB vs AM27H010-90DIB |
WS57C010F-90DMB | Memory IC | Teledyne e2v | CY27C010-90WMB vs WS57C010F-90DMB |
5962-8961407MXA | UVPROM, 128KX8, 90ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | CY27C010-90WMB vs 5962-8961407MXA |
AM27H010-90DE | UVPROM, 128KX8, 90ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | CY27C010-90WMB vs AM27H010-90DE |
CY27C010-90WI | UVPROM, 128KX8, 90ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32 | Cypress Semiconductor | CY27C010-90WMB vs CY27C010-90WI |
AM27HB010-90DEB | UVPROM, 128KX8, 90ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | CY27C010-90WMB vs AM27HB010-90DEB |