Part Details for CY26121KZI-21T by Cypress Semiconductor
Overview of CY26121KZI-21T by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY26121KZI-21T
CY26121KZI-21T CAD Models
CY26121KZI-21T Part Data Attributes
|
CY26121KZI-21T
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY26121KZI-21T
Cypress Semiconductor
Clock Generator, 33.33MHz, CMOS, PDSO16, 4.40 MM, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 33.33 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY26121KZI-21T
This table gives cross-reference parts and alternative options found for CY26121KZI-21T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY26121KZI-21T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY26121KZXI-21 | Clock Generator, 33.33MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, TSSOP-16 | Cypress Semiconductor | CY26121KZI-21T vs CY26121KZXI-21 |
CY26121KZXC-21 | Clock Generator, 33.33MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, TSSOP-16 | Cypress Semiconductor | CY26121KZI-21T vs CY26121KZXC-21 |
CY26121KZI-21 | Clock Generator, 33.33MHz, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Cypress Semiconductor | CY26121KZI-21T vs CY26121KZI-21 |
CY26121KZC-21 | Clock Generator, 33.33MHz, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Cypress Semiconductor | CY26121KZI-21T vs CY26121KZC-21 |
CY26121KZXI-21T | Clock Generator, 33.33MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, TSSOP-16 | Cypress Semiconductor | CY26121KZI-21T vs CY26121KZXI-21T |