Part Details for CY25422SXC by Infineon Technologies AG
Overview of CY25422SXC by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY25422SXC
CY25422SXC CAD Models
CY25422SXC Part Data Attributes
|
CY25422SXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY25422SXC
Infineon Technologies AG
Clock Generator, 166MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.889 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 166 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 48 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY25422SXC
This table gives cross-reference parts and alternative options found for CY25422SXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY25422SXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB88152PNF-G-110-JNE1 | FUJITSU Limited | Check for Price | Clock Generator, 134MHz, CMOS, PDSO8, PLASTIC, SOP-8 | CY25422SXC vs MB88152PNF-G-110-JNE1 |
MB88152PNF-G-110-JN-EFE1 | FUJITSU Limited | Check for Price | Clock Generator, 134MHz, CMOS, PDSO8, PLASTIC, SOP-8 | CY25422SXC vs MB88152PNF-G-110-JN-EFE1 |
SL15101ZIT-XXX | Silicon Laboratories Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8, 0.173 INCH, ROHS COMPLIANT, TSSOP-8 | CY25422SXC vs SL15101ZIT-XXX |
664GI-01LF | Integrated Device Technology Inc | Check for Price | TSSOP-16, Tube | CY25422SXC vs 664GI-01LF |
348R-XX | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20 | CY25422SXC vs 348R-XX |
MB88152PNF-G-112-JNE1 | FUJITSU Semiconductor Limited | Check for Price | 134MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | CY25422SXC vs MB88152PNF-G-112-JNE1 |
CY25423SXI-XXX | Cypress Semiconductor | Check for Price | Clock Generator, 166MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | CY25422SXC vs CY25423SXI-XXX |
345RI-XXT | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20 | CY25422SXC vs 345RI-XXT |
MB88152APNF-G-102-JNE1 | FUJITSU Limited | Check for Price | Clock Generator, 134MHz, CMOS, PDSO8, 3.90 X 5.05 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | CY25422SXC vs MB88152APNF-G-102-JNE1 |
5P50911DVGI | Integrated Device Technology Inc | Check for Price | TSSOP-8, Tube | CY25422SXC vs 5P50911DVGI |