Part Details for CY25200K-ZXIXXXW by Cypress Semiconductor
Overview of CY25200K-ZXIXXXW by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY25200K-ZXIXXXW
CY25200K-ZXIXXXW CAD Models
CY25200K-ZXIXXXW Part Data Attributes
|
CY25200K-ZXIXXXW
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY25200K-ZXIXXXW
Cypress Semiconductor
Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY25200K-ZXIXXXW
This table gives cross-reference parts and alternative options found for CY25200K-ZXIXXXW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY25200K-ZXIXXXW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22388ZXC-XXXT | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY25200K-ZXIXXXW vs CY22388ZXC-XXXT |
ST49C101A-15 | Clock Generator, 180MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Exar Corporation | CY25200K-ZXIXXXW vs ST49C101A-15 |
CY22150FZXI | Clock Generator, 166.6MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY25200K-ZXIXXXW vs CY22150FZXI |
301M-28LFT | Clock Generator, 133.33MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | CY25200K-ZXIXXXW vs 301M-28LFT |
841N4830BKILF/W | Femtoclock® NG Crystal-To-HCSL Frequency Synthesizer, VFQFPN0/Reel | Renesas Electronics Corporation | CY25200K-ZXIXXXW vs 841N4830BKILF/W |
CY22150KFC | Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY25200K-ZXIXXXW vs CY22150KFC |
8400110EKILFT | VFQFPN-32, Reel | Integrated Device Technology Inc | CY25200K-ZXIXXXW vs 8400110EKILFT |
6T49278BNLGI8 | Clock Generator, 312.5MHz, CMOS, 10 X 10 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, VFQFPN-72 | Integrated Device Technology Inc | CY25200K-ZXIXXXW vs 6T49278BNLGI8 |
CY22150KFZXIT | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY25200K-ZXIXXXW vs CY22150KFZXIT |
P2688A-08SR | Clock Generator, 240MHz, CMOS, PDSO8, SOIC-8 | Alliance Semiconductor Corporation | CY25200K-ZXIXXXW vs P2688A-08SR |