Part Details for CY23FS08OXC by Cypress Semiconductor
Overview of CY23FS08OXC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY23FS08OXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY23FS080 - Failsafe 2.5V/ 3.3V Zero Delay Buffer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8 |
|
$23.5300 / $27.6800 | Buy Now |
Part Details for CY23FS08OXC
CY23FS08OXC CAD Models
CY23FS08OXC Part Data Attributes
|
CY23FS08OXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY23FS08OXC
Cypress Semiconductor
Clock Generator, 200MHz, CMOS, PDSO28, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY23FS08OXC
This table gives cross-reference parts and alternative options found for CY23FS08OXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY23FS08OXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY23FS08OC | Clock Generator, 200MHz, CMOS, PDSO28, 5.30 MM, SSOP-28 | Cypress Semiconductor | CY23FS08OXC vs CY23FS08OC |
CY23FS08OXCT | Clock Generator, 200MHz, CMOS, PDSO28, SSOP-28 | Cypress Semiconductor | CY23FS08OXC vs CY23FS08OXCT |
CY23FS08OIT | Clock Generator, 166.7MHz, CMOS, PDSO28, 5.30 MM, SSOP-28 | Cypress Semiconductor | CY23FS08OXC vs CY23FS08OIT |
CY23FS08OXIT | Clock Generator, 166.7MHz, CMOS, PDSO28, SSOP-28 | Cypress Semiconductor | CY23FS08OXC vs CY23FS08OXIT |