-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY2305CSXC-1-428-ND
|
DigiKey | IC FANOUT BUFFER 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
10272 In Stock |
|
$2.7100 | Buy Now |
DISTI #
2156-CY2305CSXC-1-ND
|
DigiKey | IC FANOUT BUFFER 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
4744 In Stock |
|
$3.8500 | Buy Now |
DISTI #
448-CY2305CSXC-1-ND
|
DigiKey | IC FANOUT BUFFER 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3319 In Stock |
|
$3.3275 / $4.5000 | Buy Now |
DISTI #
CY2305CSXC-1
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC - Rail/Tube (Alt: CY2305CSXC-1) RoHS: Compliant Min Qty: 970 Package Multiple: 97 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.7268 / $4.5254 | Buy Now |
DISTI #
CY2305CSXC-1
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC - Rail/Tube (Alt: CY2305CSXC-1) RoHS: Compliant Min Qty: 247 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 10272 Partner Stock |
|
$2.5172 / $3.0450 | Buy Now |
DISTI #
727-CY2305CSXC-1
|
Mouser Electronics | Clock Buffer 3.3VZDB COM RoHS: Compliant | 2148 |
|
$3.3200 / $4.5000 | Buy Now |
|
Future Electronics | CY2305C Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 97 Package Multiple: 97 Lead time: 8 Weeks Container: Tube | 291Tube |
|
$3.6500 / $3.9200 | Buy Now |
|
Future Electronics | CY2305C Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 970 Package Multiple: 97 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$3.6500 / $3.9200 | Buy Now |
DISTI #
69267311
|
Verical | Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2319 | Americas - 2870 |
|
$3.5125 / $5.6375 | Buy Now |
DISTI #
77823585
|
Verical | Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 970 Package Multiple: 970 Date Code: 2401 | Americas - 970 |
|
$4.7601 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY2305CSXC-1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY2305CSXC-1
Infineon Technologies AG
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Family | 2305 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8985 mm | |
fmax-Min | 133.33 MHz |
This table gives cross-reference parts and alternative options found for CY2305CSXC-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2305CSXC-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2305CSXI-1 | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Infineon Technologies AG | CY2305CSXC-1 vs CY2305CSXI-1 |
CY2305CSXA-1T | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | CY2305CSXC-1 vs CY2305CSXA-1T |
CY2305CSXC-1 | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Cypress Semiconductor | CY2305CSXC-1 vs CY2305CSXC-1 |