Part Details for CY2304SXC-2T by Infineon Technologies AG
Overview of CY2304SXC-2T by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2304SXC-2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY2304SXC-2T
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC T/R - Tape and Reel (Alt: CY2304SXC-2T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for CY2304SXC-2T
CY2304SXC-2T CAD Models
CY2304SXC-2T Part Data Attributes
|
CY2304SXC-2T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY2304SXC-2T
Infineon Technologies AG
PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Family | 2304 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 45 mA | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8985 mm | |
fmax-Min | 133.3 MHz |
Alternate Parts for CY2304SXC-2T
This table gives cross-reference parts and alternative options found for CY2304SXC-2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2304SXC-2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MK2304S-2I | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | CY2304SXC-2T vs MK2304S-2I |
MK2304S-2ILF | Integrated Device Technology Inc | Check for Price | SOIC-8, Tube | CY2304SXC-2T vs MK2304S-2ILF |
MK2304S-2IT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | CY2304SXC-2T vs MK2304S-2IT |
MK2304S-2ILFTR | Integrated Device Technology Inc | Check for Price | SOIC-8, Reel | CY2304SXC-2T vs MK2304S-2ILFTR |
MK2304S-2LFT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | CY2304SXC-2T vs MK2304S-2LFT |
CY2304SC-2T | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | CY2304SXC-2T vs CY2304SC-2T |
MK2304S-2ILFT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | CY2304SXC-2T vs MK2304S-2ILFT |
CY2304SI-2 | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | CY2304SXC-2T vs CY2304SI-2 |
CY2304SXC-2 | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | CY2304SXC-2T vs CY2304SXC-2 |
CY2304SXI-2T | Infineon Technologies AG | Check for Price | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | CY2304SXC-2T vs CY2304SXI-2T |