Part Details for CY2302SI-1T by Cypress Semiconductor
Overview of CY2302SI-1T by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY2302SI-1T
CY2302SI-1T CAD Models
CY2302SI-1T Part Data Attributes
|
CY2302SI-1T
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2302SI-1T
Cypress Semiconductor
PLL Based Clock Driver, 2302 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, MS-012, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES WITH 4.5V TO 5.5V SUPPLY | |
Family | 2302 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.889 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 0.35 ns | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
fmax-Min | 133 MHz |
Alternate Parts for CY2302SI-1T
This table gives cross-reference parts and alternative options found for CY2302SI-1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2302SI-1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2302SXC-1 | PLL Based Clock Driver, 23S Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Cypress Semiconductor | CY2302SI-1T vs CY2302SXC-1 |
CY2302SXI-1T | PLL Based Clock Driver, 23S Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Cypress Semiconductor | CY2302SI-1T vs CY2302SXI-1T |
CY2302SC-1T | PLL Based Clock Driver, 2302 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | CY2302SI-1T vs CY2302SC-1T |
CY2302SC-1 | PLL Based Clock Driver, 2302 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | CY2302SI-1T vs CY2302SC-1 |
CY2302SI-1 | PLL Based Clock Driver, 2302 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | CY2302SI-1T vs CY2302SI-1 |
CY2302SXC-1T | PLL Based Clock Driver, 23S Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Cypress Semiconductor | CY2302SI-1T vs CY2302SXC-1T |