Part Details for CY2292FXCT by Infineon Technologies AG
Overview of CY2292FXCT by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2292FXCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY2292FXCTTR-ND
|
DigiKey | IC CLOCK GENERATOR 16SOIC Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6094 | Buy Now |
DISTI #
CY2292FXCT
|
Avnet Americas | Programmable PLL Clock Generator Triple 16-Pin SOIC T/R - Tape and Reel (Alt: CY2292FXCT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
727-CY2292FXCT
|
Mouser Electronics | Phase Locked Loops - PLL 3 PLL Clk Syn COM RoHS: Compliant | 0 |
|
$7.3900 | Order Now |
|
Future Electronics | CY2292 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$7.2500 | Buy Now |
DISTI #
SP005641653
|
EBV Elektronik | Programmable PLL Clock Generator Triple 16-Pin SOIC T/R (Alt: SP005641653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY2292FXCT
CY2292FXCT CAD Models
CY2292FXCT Part Data Attributes
|
CY2292FXCT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY2292FXCT
Infineon Technologies AG
Processor Specific Clock Generator, 90MHz, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 90 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CY2292FXCT
This table gives cross-reference parts and alternative options found for CY2292FXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2292FXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2292FT | Processor Specific Clock Generator, 90MHz, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Cypress Semiconductor | CY2292FXCT vs CY2292FT |
CY2292FXCT | Processor Specific Clock Generator, 90MHz, CMOS, PDSO16, SOIC-16 | Cypress Semiconductor | CY2292FXCT vs CY2292FXCT |