Microcontrollers and Processors
CY2281PVC-11S
Cypress Semiconductor
Description: Processor Specific Clock Generator, 100MHz, CMOS, PDSO28, 0.210 INCH, SSOP-28

Overview of CY2281PVC-11S by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CY2281PVC-11S by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY2281PVC-11S by Cypress Semiconductor

CY2281PVC-11S
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
0.210 INCH, SSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
10.2 mm
Moisture Sensitivity Level
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
100 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom
14.318 MHz
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Current-Max
170 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Want to compare parts?
  1. CY2281PVC-11S
    Cypress Semiconductor
    Processor Specific Clock Generator, 100MHz, CMOS, PDSO28, 0.210 INCH, SSOP-28
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY2281PVC-11S by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY2281PVC-11S by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY2281PVC-11S would you like to use for your alert(s)?
  • Please alert me when CY2281PVC-11S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY2281PVC-11S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY2281PVC-11S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY2281PVC-11S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY2281PVC-11S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY2281PVC-11S by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: