Part Details for CY22801KSXI-XXXT by Cypress Semiconductor
Overview of CY22801KSXI-XXXT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY22801KSXI-XXXT
CY22801KSXI-XXXT CAD Models
CY22801KSXI-XXXT Part Data Attributes
|
CY22801KSXI-XXXT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY22801KSXI-XXXT
Cypress Semiconductor
Clock Generator, 166.6MHz, CMOS, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 166.6 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY22801KSXI-XXXT
This table gives cross-reference parts and alternative options found for CY22801KSXI-XXXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22801KSXI-XXXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS6104-01 | Clock Generator, CMOS, PDSO8, 0.150 INCH, SOIC-8 | AMI Semiconductor | CY22801KSXI-XXXT vs FS6104-01 |
ST49C101A-08 | Clock Generator, 70MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Exar Corporation | CY22801KSXI-XXXT vs ST49C101A-08 |
CY25200KFZXIT | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22801KSXI-XXXT vs CY25200KFZXIT |
843251AGI-04LF | TSSOP-8, Tube | Integrated Device Technology Inc | CY22801KSXI-XXXT vs 843251AGI-04LF |
XR81111-CA04-F | Clock Generator, 156.25MHz, CMOS, QFN-10 | Exar Corporation | CY22801KSXI-XXXT vs XR81111-CA04-F |
CY22150KFZXI | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22801KSXI-XXXT vs CY22150KFZXI |
ABPX1130-XXXSC-T | Clock Generator, 375MHz, CMOS, PDSO8, SOIC-8 | Abracon Corporation | CY22801KSXI-XXXT vs ABPX1130-XXXSC-T |
CY2907SL-XXX | Clock Generator, 130MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | CY22801KSXI-XXXT vs CY2907SL-XXX |
CY2907SL-XXXT | Clock Generator, 130MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | CY22801KSXI-XXXT vs CY2907SL-XXXT |
ABE0110SC | Clock Generator, 240MHz, CMOS, PDSO16, SSOP-16 | Abracon Corporation | CY22801KSXI-XXXT vs ABE0110SC |