There are no models available for this part yet.
Overview of CY22800KFXIT by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CY22800KFXIT by Cypress Semiconductor
Part Data Attributes for CY22800KFXIT by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.889 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
166 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Primary Clock/Crystal Frequency-Nom
|
100 MHz
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.727 mm
|
Supply Voltage-Max
|
3.47 V
|
Supply Voltage-Min
|
3.14 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
3.8985 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, OTHER
|
Alternate Parts for CY22800KFXIT
This table gives cross-reference parts and alternative options found for CY22800KFXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22800KFXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22800KFXC | Clock Generator, 200MHz, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | CY22800KFXIT vs CY22800KFXC |
CY22800KFXCT | Clock Generator, 200MHz, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | CY22800KFXIT vs CY22800KFXCT |
CY22800KFXI | Clock Generator, 166MHz, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | CY22800KFXIT vs CY22800KFXI |
CY22800KFXCT | Clock Generator, 200MHz, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | CY22800KFXIT vs CY22800KFXCT |
CY22800KFXC | Clock Generator, 200MHz, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | CY22800KFXIT vs CY22800KFXC |