Part Details for CY1825X7R821MPT by Quantic UTC
Overview of CY1825X7R821MPT by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY1825X7R821MPT
CY1825X7R821MPT CAD Models
CY1825X7R821MPT Part Data Attributes
|
CY1825X7R821MPT
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CY1825X7R821MPT
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1825,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 1825 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
Length | 4.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for CY1825X7R821MPT
This table gives cross-reference parts and alternative options found for CY1825X7R821MPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY1825X7R821MPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825F4K00821MXR | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1825, CHIP | Knowles Capacitors | CY1825X7R821MPT vs 1825F4K00821MXR |
CY1825X7R821MST | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1825, | Quantic UTC | CY1825X7R821MPT vs CY1825X7R821MST |
1825J4K00821MXT | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Syfer Technology | CY1825X7R821MPT vs 1825J4K00821MXT |
1825H4K00821MXB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1825, CHIP | Knowles Capacitors | CY1825X7R821MPT vs 1825H4K00821MXB |
1825Y4K00821MXB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1825, CHIP | Knowles Capacitors | CY1825X7R821MPT vs 1825Y4K00821MXB |
1825Y4K00821MXR | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1825, CHIP | Knowles Capacitors | CY1825X7R821MPT vs 1825Y4K00821MXR |
CY1825X7R821MWT | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1825, | Quantic UTC | CY1825X7R821MPT vs CY1825X7R821MWT |
1825A4K00821MXT | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1825, CHIP | Knowles Capacitors | CY1825X7R821MPT vs 1825A4K00821MXT |
1825A4K00821MXR | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1825, CHIP | Knowles Capacitors | CY1825X7R821MPT vs 1825A4K00821MXR |
CY1825X7R821MS | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1825, | Quantic UTC | CY1825X7R821MPT vs CY1825X7R821MS |