Part Details for CY15E004J-SXA by Infineon Technologies AG
Overview of CY15E004J-SXA by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY15E004J-SXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY15E004J-SXA-ND
|
DigiKey | IC FRAM 4KBIT I2C 1MHZ 8SOIC Min Qty: 83 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
83 In Stock |
|
$6.0300 | Buy Now |
DISTI #
448-CY15E004J-SXA-ND
|
DigiKey | IC FRAM 4KBIT I2C 1MHZ 8SOIC Min Qty: 83 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3544 | Buy Now |
DISTI #
CY15E004J-SXA
|
Avnet Americas | NVRAM FRAM Serial IC2 4Kbit 5V 8-pin SOIC Tube - Rail/Tube (Alt: CY15E004J-SXA) RoHS: Compliant Min Qty: 2910 Package Multiple: 2910 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
727-CY15E004J-SXA
|
Mouser Electronics | F-RAM F-RAM Memory Serial RoHS: Compliant | 0 |
|
$1.4100 / $1.9900 | Order Now |
Part Details for CY15E004J-SXA
CY15E004J-SXA CAD Models
CY15E004J-SXA Part Data Attributes
|
CY15E004J-SXA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY15E004J-SXA
Infineon Technologies AG
Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Memory Density | 4096 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.8985 mm |
Alternate Parts for CY15E004J-SXA
This table gives cross-reference parts and alternative options found for CY15E004J-SXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY15E004J-SXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
47C04-I/ST | EEPROM | Microchip Technology Inc | CY15E004J-SXA vs 47C04-I/ST |
47C04-I/SN | EEPROM | Microchip Technology Inc | CY15E004J-SXA vs 47C04-I/SN |
47C04T-I/SN | EEPROM | Microchip Technology Inc | CY15E004J-SXA vs 47C04T-I/SN |
47C04T-I/ST | EEPROM | Microchip Technology Inc | CY15E004J-SXA vs 47C04T-I/ST |
47C04-E/SN | EEPROM | Microchip Technology Inc | CY15E004J-SXA vs 47C04-E/SN |
47C04T-E/ST | EEPROM | Microchip Technology Inc | CY15E004J-SXA vs 47C04T-E/ST |
47C04-E/P | EEPROM | Microchip Technology Inc | CY15E004J-SXA vs 47C04-E/P |