Part Details for CY14B256Q2-LHXI by Infineon Technologies AG
Overview of CY14B256Q2-LHXI by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY14B256Q2-LHXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY14B256Q2-LHXI
|
Avnet Americas | NVRAM NVSRAM Serial-SPI 256K-Bit 3.3V 8-Pin DFN EP Tray - Trays (Alt: CY14B256Q2-LHXI) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 864 Partner Stock |
|
$6.6000 / $7.5000 | Buy Now |
DISTI #
CY14B256Q2-LHXI
|
Avnet Americas | NVRAM NVSRAM Serial-SPI 256K-Bit 3.3V 8-Pin DFN EP Tray - Trays (Alt: CY14B256Q2-LHXI) RoHS: Compliant Min Qty: 1540 Package Multiple: 308 Container: Tray | 0 |
|
RFQ | |
|
Rochester Electronics | CY14B256 - Non-Volatile SRAM, 32KX8, CMOS, PDSO8 ' RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$4.7900 / $5.6300 | Buy Now |
Part Details for CY14B256Q2-LHXI
CY14B256Q2-LHXI CAD Models
CY14B256Q2-LHXI Part Data Attributes
|
CY14B256Q2-LHXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14B256Q2-LHXI
Infineon Technologies AG
Non-Volatile SRAM, 32KX8, CMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for CY14B256Q2-LHXI
This table gives cross-reference parts and alternative options found for CY14B256Q2-LHXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B256Q2-LHXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
23A256T-I/ST | Microchip Technology Inc | $1.5300 | 32K X 8 STANDARD SRAM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | CY14B256Q2-LHXI vs 23A256T-I/ST |
CY14ME256J2-SXIT | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | CY14B256Q2-LHXI vs CY14ME256J2-SXIT |
N25S818HAS21IT | onsemi | Check for Price | IC 32K X 8 STANDARD SRAM, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8, Static RAM | CY14B256Q2-LHXI vs N25S818HAS21IT |
N256S0818HDAS2-16I | onsemi | Check for Price | 32KX8 STANDARD SRAM, PDSO8, 0.150 INCH, GREEN, PLATIC, SOIC-8 | CY14B256Q2-LHXI vs N256S0818HDAS2-16I |
CY14ME256J2-SXI | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | CY14B256Q2-LHXI vs CY14ME256J2-SXI |
CY14B256Q2-LHXI | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.300 INCH, ROHS COMPLIANT, MO-240, DFN-8 | CY14B256Q2-LHXI vs CY14B256Q2-LHXI |
CY14MB256J2-SXI | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | CY14B256Q2-LHXI vs CY14MB256J2-SXI |
N25S818HAT21IT | onsemi | Check for Price | 32KX8 STANDARD SRAM, PDSO8, 4.40 MM, GREEN, PLASTIC, TSSOP-8 | CY14B256Q2-LHXI vs N25S818HAT21IT |
23A256-IP-I/P | Microchip Technology Inc | Check for Price | 32K X 8 STANDARD SRAM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | CY14B256Q2-LHXI vs 23A256-IP-I/P |
N256S0818HDAT2-16I | onsemi | Check for Price | 32KX8 STANDARD SRAM, PDSO8, 4.40 MM, GREEN, PLASTIC, TSSOP-8 | CY14B256Q2-LHXI vs N256S0818HDAT2-16I |