Memory
CY14B256LA-SZ45XI
Description: Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32

Overview of CY14B256LA-SZ45XI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for CY14B256LA-SZ45XI by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 50R9214
Newark Tube/Non Volatile Srams Rohs Compliant: Yes |Cypress Infineon Technologies CY14B256LA-SZ45XI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $22.3700
  • 5 $21.6000
  • 10 $20.8300
  • 25 $20.6000
  • 50 $20.0900
  • 100 $17.6400
$17.6400 / $22.3700 Buy Now
Bristol Electronics   139
RFQ
Quest Components NON-VOLATILE SRAM, 32KX8, 45NS, CMOS, PDSO32 221
  • 1 $43.7420
  • 55 $34.9936
  • 144 $33.9001
$33.9001 / $43.7420 Buy Now
Chip 1 Exchange INSTOCK 212
RFQ
Flip Electronics Stock 1479
RFQ
Win Source Electronics IC NVSRAM 256KBIT 45NS 32SOIC 3128
  • 2 $48.7500
  • 3 $40.0000
  • 4 $38.7500
  • 6 $37.5000
  • 7 $36.2500
  • 10 $32.5000
$32.5000 / $48.7500 Buy Now

CAD Models for CY14B256LA-SZ45XI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY14B256LA-SZ45XI by Cypress Semiconductor

CY14B256LA-SZ45XI
Cypress Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOIC
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e3
Length
20.726 mm
Memory Density
262144 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP32,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.052 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.505 mm
Want to compare parts?
  1. CY14B256LA-SZ45XI
    Cypress Semiconductor
    Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32
    VS

Alternate Parts for CY14B256LA-SZ45XI

This table gives cross-reference parts and alternative options found for CY14B256LA-SZ45XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B256LA-SZ45XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STK14D88-N45 32KX8 NON-VOLATILE SRAM, 45ns, PDSO32, 0.300 INCH, 0.50 INCH PITCH, PLASTIC, SOIC-32 Cypress Semiconductor CY14B256LA-SZ45XI vs STK14D88-N45
STK14D88-NF45TR Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, 0.050 INCH PITCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-32 Cypress Semiconductor CY14B256LA-SZ45XI vs STK14D88-NF45TR
CY14B256LA-SZ45XI Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, Infineon Technologies AG CY14B256LA-SZ45XI vs CY14B256LA-SZ45XI
STK14D88-3NF45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, 0.50 MM PITCH, LEAD FREE, PLASTIC, SOIC-32 Simtek Corporation CY14B256LA-SZ45XI vs STK14D88-3NF45
STK14D88N45I 32KX8 NON-VOLATILE SRAM, 45ns, PDSO32, 0.300 INCH, 0.50 INCH PITCH, PLASTIC, SOIC-32 Cypress Semiconductor CY14B256LA-SZ45XI vs STK14D88N45I
STK14D88-3NF45I 32KX8 NON-VOLATILE SRAM, 45ns, PDSO32, 0.300 INCH, 0.50 MM PITCH, LEAD FREE, PLASTIC, SOIC-32 Cypress Semiconductor CY14B256LA-SZ45XI vs STK14D88-3NF45I
STK14D88-3N45I Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, 0.50 MM PITCH, PLASTIC, SOIC-32 Simtek Corporation CY14B256LA-SZ45XI vs STK14D88-3N45I
STK14D88-NF45ITR Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, 0.050 INCH PITCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-32 Cypress Semiconductor CY14B256LA-SZ45XI vs STK14D88-NF45ITR
CY14B256LA-SZ45XIT Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, Infineon Technologies AG CY14B256LA-SZ45XI vs CY14B256LA-SZ45XIT
CY14B256LA-SZ45XIT Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32 Cypress Semiconductor CY14B256LA-SZ45XI vs CY14B256LA-SZ45XIT
Part Number Description Manufacturer Compare
CY14B256L-SZ45XC Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32 Cypress Semiconductor CY14B256LA-SZ45XI vs CY14B256L-SZ45XC
CY14B256L-SZ45XCT Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32 Cypress Semiconductor CY14B256LA-SZ45XI vs CY14B256L-SZ45XCT
STK14D88-3NF45I Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, 0.50 MM PITCH, LEAD FREE, PLASTIC, SOIC-32 Simtek Corporation CY14B256LA-SZ45XI vs STK14D88-3NF45I
STK14D88-NF45TR Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, 0.050 INCH PITCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-32 Cypress Semiconductor CY14B256LA-SZ45XI vs STK14D88-NF45TR
STK14D88-3NF45I 32KX8 NON-VOLATILE SRAM, 45ns, PDSO32, 0.300 INCH, 0.50 MM PITCH, LEAD FREE, PLASTIC, SOIC-32 Cypress Semiconductor CY14B256LA-SZ45XI vs STK14D88-3NF45I
STK14D88-NF45ITR Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, 0.050 INCH PITCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-32 Cypress Semiconductor CY14B256LA-SZ45XI vs STK14D88-NF45ITR
STK14D88-3NF45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, 0.50 MM PITCH, LEAD FREE, PLASTIC, SOIC-32 Simtek Corporation CY14B256LA-SZ45XI vs STK14D88-3NF45
STK14D88-N45 32KX8 NON-VOLATILE SRAM, 45ns, PDSO32, 0.300 INCH, 0.50 INCH PITCH, PLASTIC, SOIC-32 Cypress Semiconductor CY14B256LA-SZ45XI vs STK14D88-N45
CY14B256LA-SZ45XI Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, Infineon Technologies AG CY14B256LA-SZ45XI vs CY14B256LA-SZ45XI
STK14D88-N45I 32KX8 NON-VOLATILE SRAM, 45ns, PDSO32, 0.300 INCH, 0.50 INCH PITCH, PLASTIC, SOIC-32 Cypress Semiconductor CY14B256LA-SZ45XI vs STK14D88-N45I

Related Parts for CY14B256LA-SZ45XI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY14B256LA-SZ45XI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY14B256LA-SZ45XI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY14B256LA-SZ45XI would you like to use for your alert(s)?
  • Please alert me when CY14B256LA-SZ45XI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY14B256LA-SZ45XI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY14B256LA-SZ45XI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY14B256LA-SZ45XI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY14B256LA-SZ45XI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY14B256LA-SZ45XI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: