Part Details for CY14B108L-BA25XC by Cypress Semiconductor
Overview of CY14B108L-BA25XC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY14B108L-BA25XC
CY14B108L-BA25XC CAD Models
CY14B108L-BA25XC Part Data Attributes
|
CY14B108L-BA25XC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14B108L-BA25XC
Cypress Semiconductor
Non-Volatile SRAM, 1MX8, 25ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 10 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for CY14B108L-BA25XC
This table gives cross-reference parts and alternative options found for CY14B108L-BA25XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B108L-BA25XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LV10008-10MI | Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, 9 X 11 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | CY14B108L-BA25XC vs IS61LV10008-10MI |
CY62158DV30L-55BVIT | Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | CY14B108L-BA25XC vs CY62158DV30L-55BVIT |
K6F8008V2M-FF55 | Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 8 X 12 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | CY14B108L-BA25XC vs K6F8008V2M-FF55 |
CY62158EV30LL-45BVXI | Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Cypress Semiconductor | CY14B108L-BA25XC vs CY62158EV30LL-45BVXI |
CY14B108L-BA20XCT | Non-Volatile SRAM, 1MX8, 20ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | Cypress Semiconductor | CY14B108L-BA25XC vs CY14B108L-BA20XCT |
STK14EE8-BF25ITR | Non-Volatile SRAM, 1MX8, 25ns, CMOS, PBGA48, PLASTIC, FBGA-48 | Simtek Corporation | CY14B108L-BA25XC vs STK14EE8-BF25ITR |
HM62V8100LBPI-5 | Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 0.75 MM PITCH, CSP-48 | Hitachi Ltd | CY14B108L-BA25XC vs HM62V8100LBPI-5 |
HM62V8100LBPI-7SL | Standard SRAM, 1MX8, 70ns, CMOS, PBGA48, 0.75 MM PITCH, CSP-48 | Hitachi Ltd | CY14B108L-BA25XC vs HM62V8100LBPI-7SL |
CY62158DVLL-55BVI | Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, BGA-48 | Cypress Semiconductor | CY14B108L-BA25XC vs CY62158DVLL-55BVI |
CY14B108L-BA45XIT | Non-Volatile SRAM, 1MX8, 45ns, CMOS, PBGA48, FBGA-48 | Cypress Semiconductor | CY14B108L-BA25XC vs CY14B108L-BA45XIT |