Part Details for CY14B101Q2A-SXIT by Cypress Semiconductor
Overview of CY14B101Q2A-SXIT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY14B101Q2A-SXIT
CY14B101Q2A-SXIT CAD Models
CY14B101Q2A-SXIT Part Data Attributes
|
CY14B101Q2A-SXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14B101Q2A-SXIT
Cypress Semiconductor
Non-Volatile SRAM, 128KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.889 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8985 mm |
Alternate Parts for CY14B101Q2A-SXIT
This table gives cross-reference parts and alternative options found for CY14B101Q2A-SXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B101Q2A-SXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY14B101Q2-LHXIT | Infineon Technologies AG | Check for Price | Non-Volatile SRAM, 128KX8, CMOS, PDSO8, DFN-8 | CY14B101Q2A-SXIT vs CY14B101Q2-LHXIT |
CY14E101Q2A-SXIT | Infineon Technologies AG | Check for Price | Non-Volatile SRAM, 128KX8, CMOS, PDSO8, | CY14B101Q2A-SXIT vs CY14E101Q2A-SXIT |
CY14E101Q1A-S104XI | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 128KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | CY14B101Q2A-SXIT vs CY14E101Q1A-S104XI |
CY14B101Q1-LHXCT | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 128KX8, CMOS, 0.196 INCH, ROHS COMPLIANT, MO-240, DFN-8 | CY14B101Q2A-SXIT vs CY14B101Q1-LHXCT |
CY14B101Q1A-S104XI | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 128KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | CY14B101Q2A-SXIT vs CY14B101Q1A-S104XI |
CY14C101J1-SXIT | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 128KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | CY14B101Q2A-SXIT vs CY14C101J1-SXIT |
CY14C101Q2A-SXIT | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 128KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | CY14B101Q2A-SXIT vs CY14C101Q2A-SXIT |
CY14B101Q1A-SXIT | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 128KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | CY14B101Q2A-SXIT vs CY14B101Q1A-SXIT |
CY14C101J1-SXI | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 128KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | CY14B101Q2A-SXIT vs CY14C101J1-SXI |
CY14E101Q1A-SXI | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 128KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | CY14B101Q2A-SXIT vs CY14E101Q1A-SXI |