-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO32,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY14B101LA-SZ45XI
|
Avnet Americas | NVRAM NVSRAM Parallel 1M-Bit 3V 32-Pin SOIC Tube - Rail/Tube (Alt: CY14B101LA-SZ45XI) RoHS: Compliant Min Qty: 330 Package Multiple: 22 Container: Tube | 260 |
|
RFQ | |
DISTI #
CY14B101LA-SZ45XI
|
Avnet Americas | NVRAM NVSRAM Parallel 1M-Bit 3V 32-Pin SOIC Tube - Rail/Tube (Alt: CY14B101LA-SZ45XI) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 10860 Partner Stock |
|
$13.0200 / $15.7500 | Buy Now |
DISTI #
CY14B101LA-SZ45XI
|
Avnet Americas | NVRAM NVSRAM Parallel 1M-Bit 3V 32-Pin SOIC Tube - Rail/Tube (Alt: CY14B101LA-SZ45XI) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 258 Partner Stock |
|
$21.1544 / $25.5900 | Buy Now |
DISTI #
71210087
|
Verical | NVRAM NVSRAM Parallel 1Mbit 3V 32-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 134 |
|
$25.7140 / $27.9565 | Buy Now |
DISTI #
68787803
|
Verical | NVRAM NVSRAM Parallel 1Mbit 3V 32-Pin SOIC W Tube RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2313 | Americas - 80 |
|
$43.1788 | Buy Now |
|
Rochester Electronics | CY14B101LA - Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 258 |
|
$21.1500 / $24.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY14B101LA-SZ45XI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14B101LA-SZ45XI
Infineon Technologies AG
Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO32,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 20.726 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.052 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CY14B101LA-SZ45XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B101LA-SZ45XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14B101LA-SZ45XI | Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO32, SOIC-32 | Cypress Semiconductor | CY14B101LA-SZ45XI vs CY14B101LA-SZ45XI |
CY14B101LA-SZ45XC | Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO32, ROHS COMPLIANT, MO-119, SOIC-32 | Cypress Semiconductor | CY14B101LA-SZ45XI vs CY14B101LA-SZ45XC |