Part Details for CXZ49GFB08000H0PESZZ by KYOCERA Crystal Device Corporation
Overview of CXZ49GFB08000H0PESZZ by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXZ49GFB08000H0PESZZ
CXZ49GFB08000H0PESZZ CAD Models
CXZ49GFB08000H0PESZZ Part Data Attributes
|
CXZ49GFB08000H0PESZZ
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
CXZ49GFB08000H0PESZZ
KYOCERA Crystal Device Corporation
Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 8 MHz, ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L12.3XB4.8XH4.5 (mm)/L0.484XB0.189XH0.177 (inch) | |
Series Resistance | 90 Ω | |
Surface Mount | YES |
Alternate Parts for CXZ49GFB08000H0PESZZ
This table gives cross-reference parts and alternative options found for CXZ49GFB08000H0PESZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXZ49GFB08000H0PESZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CX49GFWB08000H0PESZZ | KYOCERA Crystal Device Corporation | Check for Price | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 8 MHz, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL PACKAGE-2 | CXZ49GFB08000H0PESZZ vs CX49GFWB08000H0PESZZ |
CXH49SFB08000H0PESZZ | KYOCERA Crystal Device Corporation | Check for Price | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 8 MHz, ROHS COMPLIANT, METAL, HERMETIC SEALED PACKAGE-2 | CXZ49GFB08000H0PESZZ vs CXH49SFB08000H0PESZZ |
CX49GFWB08000H0PESZZ | KYOCERA Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL PACKAGE-2 | CXZ49GFB08000H0PESZZ vs CX49GFWB08000H0PESZZ |
HC49SFWB08000H0PESZZ | KYOCERA Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL PACKAGE-2 | CXZ49GFB08000H0PESZZ vs HC49SFWB08000H0PESZZ |
HC49SFWB08000H0PESZZ | KYOCERA Crystal Device Corporation | Check for Price | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 8 MHz, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL PACKAGE-2 | CXZ49GFB08000H0PESZZ vs HC49SFWB08000H0PESZZ |
CXZ49GFB08000H0PESZZ | KYOCERA Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-2 | CXZ49GFB08000H0PESZZ vs CXZ49GFB08000H0PESZZ |