Part Details for CXOLAT4ESM2,-32.768K/25/100/-/M by Statek Corporation
Overview of CXOLAT4ESM2,-32.768K/25/100/-/M by Statek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Part Details for CXOLAT4ESM2,-32.768K/25/100/-/M
CXOLAT4ESM2,-32.768K/25/100/-/M CAD Models
CXOLAT4ESM2,-32.768K/25/100/-/M Part Data Attributes
|
CXOLAT4ESM2,-32.768K/25/100/-/M
Statek Corporation
Buy Now
Datasheet
|
Compare Parts:
CXOLAT4ESM2,-32.768K/25/100/-/M
Statek Corporation
CMOS Output Clock Oscillator,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATEK CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Oscillator Type | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) |