Part Details for CXO825IKN000M032000 by Andhra Electronics Limited
Overview of CXO825IKN000M032000 by Andhra Electronics Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CXO825IKN000M032000
CXO825IKN000M032000 CAD Models
CXO825IKN000M032000 Part Data Attributes
|
CXO825IKN000M032000
Andhra Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
CXO825IKN000M032000
Andhra Electronics Limited
Oscillator, 0.032MHz Min, 210MHz Max, 0.032MHz Nom, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDHRA ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 210 MHz | |
Operating Frequency-Min | 0.032 MHz | |
Operating Frequency-Nom | 0.032 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/8,.3 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS |