Memory
CXK58257AM-12LLX
Sony Semiconductor
Description: Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28

Overview of CXK58257AM-12LLX by Sony Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for CXK58257AM-12LLX by Sony Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CXK58257AM-12LLX by Sony Semiconductor

CXK58257AM-12LLX
Sony Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SONY CORP
Part Package Code
SOIC
Package Description
SOP, SOP28,.5
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
120 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
18 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.7 mm
Standby Current-Max
0.000006 A
Standby Voltage-Min
2 V
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.4 mm
Want to compare parts?
  1. CXK58257AM-12LLX
    Sony Semiconductor
    Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28
    VS

Alternate Parts for CXK58257AM-12LLX

This table gives cross-reference parts and alternative options found for CXK58257AM-12LLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXK58257AM-12LLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM62256LFP-12SLT 32KX8 STANDARD SRAM, 120ns, PDSO28, PLASTIC, SOP-28 Renesas Electronics Corporation CXK58257AM-12LLX vs HM62256LFP-12SLT
UPD43257BGU-70LL-A Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 NEC Electronics Group CXK58257AM-12LLX vs UPD43257BGU-70LL-A
HM62256LFP-12T 32KX8 STANDARD SRAM, 120ns, PDSO28, PLASTIC, SOP-28 Renesas Electronics Corporation CXK58257AM-12LLX vs HM62256LFP-12T
CXK58257AM-12LX Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Sony Semiconductor CXK58257AM-12LLX vs CXK58257AM-12LX
MSM51257AL-12GS Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.430 INCH, PLASTIC, SOP-28 OKI Electric Industry Co Ltd CXK58257AM-12LLX vs MSM51257AL-12GS
CXK58257AM-12LB Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Sony Semiconductor CXK58257AM-12LLX vs CXK58257AM-12LB
GM76C256CLLFW-55W Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.330 INCH, SOP-28 SK Hynix Inc CXK58257AM-12LLX vs GM76C256CLLFW-55W
UPD43257BGU-70L-A 32KX8 STANDARD SRAM, 70ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Renesas Electronics Corporation CXK58257AM-12LLX vs UPD43257BGU-70L-A
Part Number Description Manufacturer Compare
HM62256LFP-12SLT 32KX8 STANDARD SRAM, 120ns, PDSO28, PLASTIC, SOP-28 Renesas Electronics Corporation CXK58257AM-12LLX vs HM62256LFP-12SLT
UPD43256AGU-12LL Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 NEC Electronics Group CXK58257AM-12LLX vs UPD43256AGU-12LL
MSM51257AL-12GS Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.430 INCH, PLASTIC, SOP-28 OKI Electric Industry Co Ltd CXK58257AM-12LLX vs MSM51257AL-12GS
CXK58257AM-12LX Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Sony Semiconductor CXK58257AM-12LLX vs CXK58257AM-12LX
HM62256LFP-12T 32KX8 STANDARD SRAM, 120ns, PDSO28, PLASTIC, SOP-28 Renesas Electronics Corporation CXK58257AM-12LLX vs HM62256LFP-12T
GM76C256CLLFW-55W Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.330 INCH, SOP-28 SK Hynix Inc CXK58257AM-12LLX vs GM76C256CLLFW-55W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CXK58257AM-12LLX by Sony Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CXK58257AM-12LLX by Sony Semiconductor

  • Please alert me when CXK58257AM-12LLX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CXK58257AM-12LLX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CXK58257AM-12LLX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CXK58257AM-12LLX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CXK58257AM-12LLX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CXK58257AM-12LLX by Sony Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: