Part Details for CXK581000AM-70LLI by Sony Semiconductor
Overview of CXK581000AM-70LLI by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXK581000AM-70LLI
CXK581000AM-70LLI CAD Models
CXK581000AM-70LLI Part Data Attributes
|
CXK581000AM-70LLI
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXK581000AM-70LLI
Sony Semiconductor
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | SOP, SOP32,.56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CXK581000AM-70LLI
This table gives cross-reference parts and alternative options found for CXK581000AM-70LLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXK581000AM-70LLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88130C85NM | Standard SRAM, 128KX8, 85ns, CMOS, CDSO32, | White Electronic Designs Corp | CXK581000AM-70LLI vs EDI88130C85NM |
EDI88130C85NB | Standard SRAM, 128KX8, 85ns, CMOS, CDSO32, | White Electronic Designs Corp | CXK581000AM-70LLI vs EDI88130C85NB |
EDI88130LP100NB | Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, | White Electronic Designs Corp | CXK581000AM-70LLI vs EDI88130LP100NB |
EDI88130LP70NB | Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, | White Electronic Designs Corp | CXK581000AM-70LLI vs EDI88130LP70NB |
EDI88128PS55NB | Standard SRAM, 128KX8, 55ns, CMOS, CDSO32, | Electronic Designs Inc | CXK581000AM-70LLI vs EDI88128PS55NB |
EDI88130C70NC | Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, | White Electronic Designs Corp | CXK581000AM-70LLI vs EDI88130C70NC |
EDI88130LP100NM | Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, | White Electronic Designs Corp | CXK581000AM-70LLI vs EDI88130LP100NM |
EDI88130LP100NC | Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, | White Electronic Designs Corp | CXK581000AM-70LLI vs EDI88130LP100NC |
EDI88130C70NM | Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, | White Electronic Designs Corp | CXK581000AM-70LLI vs EDI88130C70NM |
EDI88130LP85NB | Standard SRAM, 128KX8, 85ns, CMOS, CDSO32, | White Electronic Designs Corp | CXK581000AM-70LLI vs EDI88130LP85NB |