Part Details for CXD2831WR by Sony Semiconductor
Overview of CXD2831WR by Sony Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CXD2831WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 5410 |
|
RFQ |
Part Details for CXD2831WR
CXD2831WR CAD Models
CXD2831WR Part Data Attributes:
|
CXD2831WR
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXD2831WR
Sony Semiconductor
Video Tuner, 3-Band, PQCC40, PLASTIC, WQFN-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC40,.24SQ,20 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Noise Figure-Nom | 5 dB | |
Number of Bands | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 340 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for CXD2831WR
This table gives cross-reference parts and alternative options found for CXD2831WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXD2831WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2160ETL+T | Video Tuner, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, TQFN-40 | Maxim Integrated Products | CXD2831WR vs MAX2160ETL+T |
TEA6810V-T | IC 2-BAND, AUDIO TUNER, PDSO40, PLASTIC, SOT-158-1, VSOP-40, Tuner IC | NXP Semiconductors | CXD2831WR vs TEA6810V-T |
MAX2160ETL-T | Video Tuner, PQCC40, 6 X 6 MM, PLASTIC, TQFN-40 | Maxim Integrated Products | CXD2831WR vs MAX2160ETL-T |
HGCE5038SL9F8882067 | Video Tuner, 2-Band, QFN-40 | Intel Corporation | CXD2831WR vs HGCE5038SL9F8882067 |
MAX2160ETL+ | Video Tuner, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, TQFN-40 | Maxim Integrated Products | CXD2831WR vs MAX2160ETL+ |
TEA6811V | IC 2-BAND, AUDIO TUNER, PDSO40, Tuner IC | NXP Semiconductors | CXD2831WR vs TEA6811V |
LV24100LP | Audio Tuner, 2-Band, 5 X 5 MM, VQLP-40 | SANYO Electric Co Ltd | CXD2831WR vs LV24100LP |
SN761667RHAR | Digital TV Tuner IC 40-VQFN -20 to 85 | Texas Instruments | CXD2831WR vs SN761667RHAR |
HGCE5038882068 | Video Tuner, 2-Band, QFN-40 | Intel Corporation | CXD2831WR vs HGCE5038882068 |
LV24020LP | Audio Tuner, 1-Band, 5 X 5 MM, VQLP-40 | SANYO Semiconductor Co Ltd | CXD2831WR vs LV24020LP |