Part Details for CXD2307R by Harris Semiconductor
Overview of CXD2307R by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Part Details for CXD2307R
CXD2307R CAD Models
CXD2307R Part Data Attributes
|
CXD2307R
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXD2307R
Harris Semiconductor
D/A Converter, 1 Func, Parallel, Word Input Loading, PQFP64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G64 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for CXD2307R
This table gives cross-reference parts and alternative options found for CXD2307R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXD2307R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI2307JCQ | D/A Converter, 1 Func, Parallel, Word Input Loading, PQFP64 | Harris Semiconductor | CXD2307R vs HI2307JCQ |
CXD2308Q | PARALLEL, WORD INPUT LOADING, 10-BIT DAC, PQFP64 | Intersil Corporation | CXD2307R vs CXD2308Q |