Part Details for CXA3590-0000-000N0HBD40H by Cree, Inc.
Overview of CXA3590-0000-000N0HBD40H by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for CXA3590-0000-000N0HBD40H
CXA3590-0000-000N0HBD40H CAD Models
CXA3590-0000-000N0HBD40H Part Data Attributes
|
CXA3590-0000-000N0HBD40H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA3590-0000-000N0HBD40H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | MIL-STD-883D, UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 3.6 A | |
Forward Voltage-Max | 42 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | COB | |
Overall Height | 0.55 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 30 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |
Alternate Parts for CXA3590-0000-000N0HBD40H
This table gives cross-reference parts and alternative options found for CXA3590-0000-000N0HBD40H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA3590-0000-000N0HBD40H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA3590-0000-000N0HBD40F | Single Color LED, | Cree, Inc. | CXA3590-0000-000N0HBD40H vs CXA3590-0000-000N0HBD40F |
CXA3590-0000-000NTHBD40H | Single Color LED, | Cree, Inc. | CXA3590-0000-000N0HBD40H vs CXA3590-0000-000NTHBD40H |
CXA3590-0000-000NTHBD40G | Single Color LED, | Cree, Inc. | CXA3590-0000-000N0HBD40H vs CXA3590-0000-000NTHBD40G |
CXA3590-0000-000NTHBD40F | Single Color LED, | Cree, Inc. | CXA3590-0000-000N0HBD40H vs CXA3590-0000-000NTHBD40F |