Part Details for CXA3328EN by Sony Semiconductor
Overview of CXA3328EN by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Electronic Manufacturing
Automotive
Part Details for CXA3328EN
CXA3328EN CAD Models
CXA3328EN Part Data Attributes
|
CXA3328EN
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA3328EN
Sony Semiconductor
Baseband Circuit, Bipolar, PDSO16, PLASTIC, VSON-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | SON | |
Package Description | VSON, SOLCC16,.1,16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e6/e4 | |
Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC16,.1,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Nom | 2.85 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.7 mm |