Part Details for CXA3117N-T4 by Sony Semiconductor
Overview of CXA3117N-T4 by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXA3117N-T4
CXA3117N-T4 CAD Models
CXA3117N-T4 Part Data Attributes:
|
CXA3117N-T4
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA3117N-T4
Sony Semiconductor
Paging Receiver, Bipolar, PDSO24, PLASTIC, SSOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 1.35 mA | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | PAGING RECEIVER | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm |
Alternate Parts for CXA3117N-T4
This table gives cross-reference parts and alternative options found for CXA3117N-T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA3117N-T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZIF600 | Paging Decoder, PDSO24, PLASTIC, DIP-24 | Microsemi Corporation | CXA3117N-T4 vs ZIF600 |
CXA3179N-T4 | Paging Receiver, Bipolar, PDSO24, PLASTIC, SSOP-24 | Sony Semiconductor | CXA3117N-T4 vs CXA3179N-T4 |
CXA3117N | Paging Receiver, Bipolar, PDSO24, PLASTIC, SSOP-24 | Sony Semiconductor | CXA3117N-T4 vs CXA3117N |
ZIF600 | Paging Decoder, PDSO24, QSOP-24 | Zarlink Semiconductor Inc | CXA3117N-T4 vs ZIF600 |
S1T8515A01-U0B0 | Paging Receiver, PDSO24, 0.65 MM PITCH, SSOP-24 | Samsung Semiconductor | CXA3117N-T4 vs S1T8515A01-U0B0 |
KA8515 | Paging Decoder, PDSO24, 0.65 MM PITCH, SSOP-24 | Samsung Semiconductor | CXA3117N-T4 vs KA8515 |
CXA3117AN-T4 | Paging Receiver, Bipolar, PDSO24, PLASTIC, SSOP-24 | Sony Semiconductor | CXA3117N-T4 vs CXA3117AN-T4 |
CXA3117AN | Paging Receiver, Bipolar, PDSO24, PLASTIC, SSOP-24 | Sony Semiconductor | CXA3117N-T4 vs CXA3117AN |
KA8516 | Paging Decoder, PDSO24, 0.65 MM PITCH, SSOP-24 | Samsung Semiconductor | CXA3117N-T4 vs KA8516 |
CXA3179N | Paging Receiver, Bipolar, PDSO24, PLASTIC, SSOP-24 | Sony Semiconductor | CXA3117N-T4 vs CXA3179N |