Part Details for CXA3050-0000-000N0HW450F by Cree, Inc.
Overview of CXA3050-0000-000N0HW450F by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXA3050-0000-000N0HW450F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73W9178
|
Newark | Led, Hb, Xlamp Cxa, Cool White, 5888Lm, Cob Color:Cool White, Color Rendering Index Max:80, Power Rating:100W, Luminous Flux @ Test:5225Lm, Forward Current @ Test:1.4A, Viewing Angle:115°, Forward Voltage Vf Typ:42V, Lens Type:- Rohs Compliant: Yes |Cree Led CXA3050-0000-000N0HW450F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5400 / $17.2100 | Buy Now |
DISTI #
CXA3050-0000-000N0HW450F-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 5000K Min Qty: 1 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.4791 / $21.3800 | Buy Now |
DISTI #
CXA3050-0000-000N0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA3050-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$17.6249 | Buy Now |
DISTI #
941-CXA30500N0HW450F
|
Mouser Electronics | High Power LEDs - White White 5000 K 80-CRI, XLamp CXA3050-36V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA3050-000-N0HW450F
|
TTI | High Power LEDs - White WHITE 5000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$11.9400 / $13.5400 | Buy Now |
Part Details for CXA3050-0000-000N0HW450F
CXA3050-0000-000N0HW450F CAD Models
CXA3050-0000-000N0HW450F Part Data Attributes
|
CXA3050-0000-000N0HW450F
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA3050-0000-000N0HW450F
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 2.5 A | |
Forward Voltage-Max | 42 V | |
Luminous Intensity-Min | 115 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.7 mm |