Datasheets
CXA2581N by: Sony Semiconductor

Consumer Circuit, Bipolar, PDSO30, 5.60 X 9.70 MM, 0.65 MM PITCH, PLASTIC, SSOP-30

Part Details for CXA2581N by Sony Semiconductor

Overview of CXA2581N by Sony Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for CXA2581N

CXA2581N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CXA2581N Part Data Attributes

CXA2581N Sony Semiconductor
Buy Now Datasheet
Compare Parts:
CXA2581N Sony Semiconductor Consumer Circuit, Bipolar, PDSO30, 5.60 X 9.70 MM, 0.65 MM PITCH, PLASTIC, SSOP-30
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SONY CORP
Part Package Code SSOP
Package Description LSSOP, SSOP30,.3
Pin Count 30
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Consumer IC Type CONSUMER CIRCUIT
JESD-30 Code R-PDSO-G30
JESD-609 Code e6/e4
Length 9.7 mm
Number of Functions 1
Number of Terminals 30
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code SSOP30,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Supply Current-Max 70 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3.4 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Width 5.6 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CXA2581N by Sony Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CXA2581N by Sony Semiconductor

Select Manufacturer
Which Manufacturer of CXA2581N would you like to use for your alert(s)?
  • Please alert me when CXA2581N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CXA2581N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CXA2581N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CXA2581N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CXA2581N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CXA2581N by Sony Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: