Part Details for CXA1910Q by Sony Semiconductor
Overview of CXA1910Q by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CXA1910Q
CXA1910Q CAD Models
CXA1910Q Part Data Attributes
|
CXA1910Q
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA1910Q
Sony Semiconductor
Dolby Noise Reduction IC, B Type, Bipolar, PQFP40, 7 X 7 MM, PLASTIC, QFP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP40,.35SQ | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Dolby Type | B | |
Harmonic Distortion | 0.07% | |
JESD-30 Code | S-PQFP-G40 | |
Length | 7 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP40,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Playback/Record Mode | PLAYBACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.85 mm | |
Supply Current-Max | 21.5 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 6.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for CXA1910Q
This table gives cross-reference parts and alternative options found for CXA1910Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA1910Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA2510AQ | Dolby Noise Reduction IC, B Type, Bipolar, PQFP40, 7 X 7 MM, PLASTIC, 0.65 MM PITCH, QFP-40 | Sony Semiconductor | CXA1910Q vs CXA2510AQ |
CXA2510Q | Dolby Noise Reduction IC, B Type, Bipolar, PQFP40, 7 X 7 MM, 0.65 MM PITCH, PLASTIC, QFP-40 | Sony Semiconductor | CXA1910Q vs CXA2510Q |
HA12212F | Dolby Noise Reduction IC, Bipolar, PQFP40, FP-40B | Hitachi Ltd | CXA1910Q vs HA12212F |
HA12217F | Dolby Noise Reduction IC, B Type, Bipolar, PQFP40, FP-40B | Hitachi Ltd | CXA1910Q vs HA12217F |
CXA2511Q | Dolby Noise Reduction IC, B And C Type, Bipolar, PQFP40, 7 X 7 MM, 0.65 MM PITCH, PLASTIC, QFP-40 | Sony Semiconductor | CXA1910Q vs CXA2511Q |
HA12228F | Dolby Noise Reduction IC, B Type, Bipolar, PQFP40, FP-40B | Hitachi Ltd | CXA1910Q vs HA12228F |
HA12216F | B Type, DOLBY NOISE REDUCTION IC, PQFP40, FP-40B | Renesas Electronics Corporation | CXA1910Q vs HA12216F |
CXA1911Q | Dolby Noise Reduction IC, B And C Type, Bipolar, PQFP40, 7 X 7 MM, 0.65 MM PITCH, PLASTIC, QFP-40 | Sony Semiconductor | CXA1910Q vs CXA1911Q |
CXA2511AQ | Dolby Noise Reduction IC, B And C Type, Bipolar, PQFP40, 7 X 7 MM, 0.65 MM PITCH, PLASTIC, QFP-40 | Sony Semiconductor | CXA1910Q vs CXA2511AQ |
HA12216F | Dolby Noise Reduction IC, B Type, Bipolar, PQFP40, FP-40B | Hitachi Ltd | CXA1910Q vs HA12216F |