Part Details for CXA1594L by Sony Semiconductor
Overview of CXA1594L by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXA1594L
CXA1594L CAD Models
CXA1594L Part Data Attributes:
|
CXA1594L
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA1594L
Sony Semiconductor
Video Tuner, 4-Band, PZIP16, 0.225 INCH, EIAJ, PLASTIC, SZIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | ZIP | |
Package Description | SZIP, ZIP16,.07,35 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 940 MHz | |
Input Frequency-Min (RF) | 80 MHz | |
JESD-30 Code | R-PZIP-T16 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Noise Figure-Nom | 13.5 dB | |
Number of Bands | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SZIP | |
Package Equivalence Code | ZIP16,.07,35 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max (Vsup) | 9.9 V | |
Supply Voltage-Min (Vsup) | 8.1 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 0.889 mm | |
Terminal Position | ZIG-ZAG | |
Width | 2.2 mm |
Alternate Parts for CXA1594L
This table gives cross-reference parts and alternative options found for CXA1594L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA1594L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA2297D | Audio Tuner, 1-Band, PDSO16, 0.225 INCH, SOP-16 | Samsung Semiconductor | CXA1594L vs KA2297D |
CXA1355L | Video Tuner, 2-Band, PZIP16, 0.225 INCH, PLASTIC, SZIP-16 | Sony Semiconductor | CXA1594L vs CXA1355L |
TA1284FN | IC 2-BAND, VIDEO TUNER, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Tuner IC | Toshiba America Electronic Components | CXA1594L vs TA1284FN |
TDA5630BTD-T | IC 2-BAND, VIDEO TUNER, PDSO16, Tuner IC | NXP Semiconductors | CXA1594L vs TDA5630BTD-T |
TA1281F | IC 3-BAND, VIDEO TUNER, PDSO16, 0.225 INCH, 1 MM PITCH, PLASTIC, SSOP-16, Tuner IC | Toshiba America Electronic Components | CXA1594L vs TA1281F |
CXA1695L | Video Tuner, 2-Band, PZIP16, 0.225 INCH, EIAJ, PLASTIC, SZIP-16 | Sony Semiconductor | CXA1594L vs CXA1695L |
LA1175M | Audio Tuner, 1-Band, PDSO16, MFP-16 | SANYO Electric Co Ltd | CXA1594L vs LA1175M |
TDA5630BTD | IC 2-BAND, VIDEO TUNER, PDSO16, Tuner IC | NXP Semiconductors | CXA1594L vs TDA5630BTD |
NJM2531AV | Video Tuner, PDSO16, SSOP-16 | New Japan Radio Co Ltd | CXA1594L vs NJM2531AV |
RFFC0085SR | Video Tuner, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | Qorvo | CXA1594L vs RFFC0085SR |