Part Details for CXA1507-0000-000F00G430G by Cree, Inc.
Overview of CXA1507-0000-000F00G430G by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXA1507-0000-000F00G430G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y1873
|
Newark | Xlamp Cxa Light Emitting Diode White |Cree Led CXA1507-0000-000F00G430G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $2.5000 | Buy Now |
DISTI #
CXA1507-0000-000F00G430G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3000K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9380 | Buy Now |
DISTI #
CXA1507-0000-000F0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1507-0000-000F0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.7869 | Buy Now |
DISTI #
941-CXA15070F00G430G
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp CXA1507-18V RoHS: Compliant | 117 |
|
$1.5200 / $2.2800 | Buy Now |
DISTI #
CXA1507-000-F00G430G
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$1.8000 | Buy Now |
Part Details for CXA1507-0000-000F00G430G
CXA1507-0000-000F00G430G CAD Models
CXA1507-0000-000F00G430G Part Data Attributes
|
CXA1507-0000-000F00G430G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA1507-0000-000F00G430G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | COB |