Part Details for CXA1008P by Sony Semiconductor
Overview of CXA1008P by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXA1008P
CXA1008P CAD Models
CXA1008P Part Data Attributes:
|
CXA1008P
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA1008P
Sony Semiconductor
Sample and Hold Circuit, 1 Func, 0.008us Acquisition Time, BIPolar, PDIP24, 0.400 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 0.012 µs | |
Acquisition Time-Nom | 0.008 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | -3 V | |
Droop Rate-Max | 20000 V/s | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.2 mm | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.1 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CXA1008P
This table gives cross-reference parts and alternative options found for CXA1008P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA1008P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TH-8530-1-B-10-B | Sample and Hold Circuit, 1 Func, Track, 0.01us Acquisition Time, Hybrid, CDIP24, 1.400 X 0.800 INCH, 0.200 INCH HEIGHT, DOUBLE DIP HERMETIC SEALED, DIP-24 | Data Device Corporation | CXA1008P vs TH-8530-1-B-10-B |
LH4860D | IC 0.15 us ACQUISITION TIME, MDIP24, 0.600 INCH, METAL, DIP-24, Sample and Hold Circuit | National Semiconductor Corporation | CXA1008P vs LH4860D |
CLC942AI | Sample and Hold Circuit, 1 Func, Track, 0.025us Acquisition Time, Hybrid, CDIP24, | Comlinear Corporation | CXA1008P vs CLC942AI |
TH-8530-3-N-10-B | Sample and Hold Circuit, 1 Func, Track, 0.01us Acquisition Time, CDIP24, 1.400 X 0.800 INCH, 0.200 INCH HEIGHT, DOUBLE DIP HERMETIC SEALED, DIP-24 | Data Device Corporation | CXA1008P vs TH-8530-3-N-10-B |
TH-8530-1-B-883B | Sample and Hold Circuit, 1 Func, Track, 0.01us Acquisition Time, Hybrid, CDIP24, 1.400 X 0.800 INCH, 0.200 INCH HEIGHT, DOUBLE DIP HERMETIC SEALED, DIP-24 | Data Device Corporation | CXA1008P vs TH-8530-1-B-883B |
SHC804CM | Sample and Hold Circuit, 1 Func, Sample, 0.25us Acquisition Time, MDIP24, HERMETIC SEALED, METAL, DIP-24 | Burr-Brown Corp | CXA1008P vs SHC804CM |
SHC702JM | Sample and Hold Circuit, 1 Func, Sample, 0.6us Acquisition Time, Hybrid, MDIP24, METAL, 24 PIN | Burr-Brown Corp | CXA1008P vs SHC702JM |
5962-9063001HXA | Sample and Hold Circuit, 1 Func, Track, 1.370 X 0.795 INCH, 0.185 INCH HEIGHT, DIP-24 | Sipex Corporation | CXA1008P vs 5962-9063001HXA |
TH-8530-3-P | Sample and Hold Circuit, 1 Func, Track, 0.01us Acquisition Time, Hybrid, CDIP24, 1.400 X 0.800 INCH, 0.200 INCH HEIGHT, DOUBLE DIP HERMETIC SEALED, DIP-24 | Data Device Corporation | CXA1008P vs TH-8530-3-P |
TH-8530-1-N-10-883B | Sample and Hold Circuit, 1 Func, Track, 0.01us Acquisition Time, Hybrid, CDIP24, 1.400 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, DDIP-24 | Data Device Corporation | CXA1008P vs TH-8530-1-N-10-883B |