Part Details for CXA10-48S05 by Artesyn Embedded Technologies
Overview of CXA10-48S05 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXA10-48S05
CXA10-48S05 CAD Models
CXA10-48S05 Part Data Attributes
|
CXA10-48S05
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
CXA10-48S05
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P4 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO |
Alternate Parts for CXA10-48S05
This table gives cross-reference parts and alternative options found for CXA10-48S05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA10-48S05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA10-48S05J | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Vertiv Inc | CXA10-48S05 vs CXA10-48S05J |
AA10U-048L-050SL | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | Vertiv Inc | CXA10-48S05 vs AA10U-048L-050SL |
48IMP6-05-7 | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid | Bel Power Solutions | CXA10-48S05 vs 48IMP6-05-7 |
CXA10-48S05-S | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | Vertiv Inc | CXA10-48S05 vs CXA10-48S05-S |
LW010A | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, 50.80 X 25.40 MM, 10.20 MM HEIGHT, LOW PROFILE, MODULE-6 | TE Connectivity | CXA10-48S05 vs LW010A |
DFA6U48S5 | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Bel Power Solutions | CXA10-48S05 vs DFA6U48S5 |
AA10U-048L-050S | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | CXA10-48S05 vs AA10U-048L-050S |
AA10U-024L-050S | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | CXA10-48S05 vs AA10U-024L-050S |
24IMO6-05-2 | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Bel Power Solutions | CXA10-48S05 vs 24IMO6-05-2 |
24IMP6-05-7 | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid | Bel Power Solutions | CXA10-48S05 vs 24IMP6-05-7 |